Part Details for C36369-000 by TE Connectivity
Overview of C36369-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C36369-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1236
|
Newark | Printers 1330-0600-T200 |Raychem Te Connectivity C36369-000 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6600 / $56.3700 | Buy Now |
DISTI #
C36369-000
|
Avnet Americas | 1330-0600-T200 - Bag (Alt: C36369-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bag | 0 |
|
$19.9302 / $23.9838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$19.8800 | Buy Now |
|
Onlinecomponents.com | Thermal transfer ribbon RoHS: Compliant |
36 In Stock |
|
$22.7300 / $27.5800 | Buy Now |
DISTI #
C36369-000
|
TTI | Printers 1330-0600-T200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$23.6500 / $28.1400 | Buy Now |
DISTI #
RYC1330-0600-T200
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC1330-0600-T200 1-1201307-0,C36369-000 | 0 |
|
$24.8382 / $25.5910 | Buy Now |
|
Master Electronics | Thermal transfer ribbon RoHS: Compliant |
36 In Stock |
|
$22.7300 / $27.5800 | Buy Now |