Part Details for C3640C123KBGACAUTO by KEMET Corporation
Overview of C3640C123KBGACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3640C123KBGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3640C123KBGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 630 V, � 10%, C0G (NP0), 3640 [9110 Metric] - Tape and Reel (Alt: C3640C123KBGACAUTO) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3640C123KBGACAUTO
C3640C123KBGACAUTO CAD Models
C3640C123KBGACAUTO Part Data Attributes
|
C3640C123KBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3640C123KBGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for C3640C123KBGACAUTO
This table gives cross-reference parts and alternative options found for C3640C123KBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3640C123KBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3640C123KBGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640C123KBGACAUTO vs C3640C123KBGACTU |
C3640C123KBGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640C123KBGACAUTO vs C3640C123KBGAC7210 |
C3640C123KBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640C123KBGACAUTO vs C3640C123KBGAL7210 |
C3640C123KBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3640C123KBGACAUTO vs C3640C123KBGACAUTO7210 |