There are no models available for this part yet.
Overview of C364723001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for C364723001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C364723001
|
Avnet Americas | Single Conductor Cable 22AWG Tin Plated Copper Black 1000V - Tape and Reel (Alt: C364723001) Min Qty: 2605 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 99M0211-22-0 RoHS: Compliant | 0 |
|
$0.1432 / $0.2591 | Buy Now | ||
DISTI #
RYC99M0211-22-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0211-22-0 | 0 |
|
Buy Now | ||
DISTI #
000000000006194676
|
Sager | TE Connectivity 99M0211-22-0 | 0 |
|
Buy Now | ||
DISTI #
C364723001
|
Avnet Abacus | (Alt: C364723001) RoHS: Compliant Min Qty: 2605 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 99M0211-22-0 RoHS: Compliant | 0 |
|
$0.1432 / $0.2591 | Buy Now |
CAD Models for C364723001 by TE Connectivity
Part Data Attributes for C364723001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
1000 V
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|