Part Details for C3757-02 by Hamamatsu Photonics
Overview of C3757-02 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3757-02
C3757-02 CAD Models
C3757-02 Part Data Attributes
|
C3757-02
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C3757-02
Hamamatsu Photonics
Narrow Band Low Power Amplifier, 0.0000002MHz Min, 10MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 2e-7 MHz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | NARROW BAND LOW POWER |