C380PBX555
Description: Silicon Controlled Rectifier, 450A I(T)RMS, 300000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element,

Overview of C380PBX555 by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C380PBX555 by Powerex Power Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 32H5520
Newark Scr Thyristor, 300A, 1.2Kv To-200Ab, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:150Ma, Average Forward Current:300A, On State Rms Current:450A, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Powerex C380PBX555 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for C380PBX555 by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C380PBX555 by Powerex Power Semiconductors

C380PBX555
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
POWEREX INC
Package Description
DISK BUTTON, O-CEDB-X3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Date Of Intro
1988-02-29
Circuit Commutated Turn-off Time-Nom
75 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
JESD-30 Code
O-CEDB-X3
Leakage Current-Max
45 mA
Non-Repetitive Pk On-state Cur
3200 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
300000 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
450 A
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. C380PBX555
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 450A I(T)RMS, 300000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element,
    VS

Related Parts for C380PBX555

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C380PBX555 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C380PBX555 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of C380PBX555 would you like to use for your alert(s)?
  • Please alert me when C380PBX555 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C380PBX555 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C380PBX555 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C380PBX555 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C380PBX555.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C380PBX555 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: