Part Details for C383A155KC02121 by Xiamen Faratronic Co Ltd
Overview of C383A155KC02121 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C383A155KC02121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5uF -40��~+85�� ��10% 1kV Plugin,P=30mm Polypropylene Film Capacitors (CBB) ROHS | 259 |
|
$1.7474 / $2.0399 | Buy Now |