Part Details for C383FHMD by Eaton Cutler-Hammer
Overview of C383FHMD by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C383FHMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K4048
|
Newark | Disconnect Fuse Holder, Midget Fuse, Din Rail Mt, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:32A, Fuse Size Held:Midget, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:690V |Eaton Cutler Hammer C383FHMD RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71790127
|
RS | Single Pole Fuse Holder For Midget Fuse | Eaton - Cutler Hammer C383FHMD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$38.3000 / $42.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4400 / $38.9200 | Buy Now |