Part Details for C3901BA by Arcolectric
Overview of C3901BA by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3901BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7965
|
Newark | Toggle Switch, Spst, 20A, 277Vac, Switch Operation:(On)-Off, Contact Configuration:Spst-No, Illumination:Non Illuminated, Product Range:3900 Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C3901BA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5300 | Buy Now |
DISTI #
70246985
|
RS | Switch, toggle, metal act., SPST, Mom. | Arcolectric (Bulgin Ltd.) C3901BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 230 |
|
$8.6300 / $9.8100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
401 In Stock 1000 On Order |
|
$7.7000 / $9.2700 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
401 In Stock 1000 On Order |
|
$7.7000 / $9.2700 | Buy Now |
Part Details for C3901BA
C3901BA CAD Models
C3901BA Part Data Attributes
|
C3901BA
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C3901BA
Arcolectric
Toggle Switch, SPST, (on)-off, Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | METAL LEVER | |
Body Breadth | 14 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |