Part Details for C390PB by Powerex Power Semiconductors
Overview of C390PB by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C390PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F7238
|
Newark | Scr Thyristor, 450A, 1.2Kv, T 72, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:150Ma, Average Forward Current:450A, On State Rms Current:700A, Gate Trigger Voltage Max:5V Rohs Compliant: Yes |Powerex C390PB Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C390PB
|
Richardson RFPD | SCR - PHASE CONTROL THYRISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for C390PB
C390PB CAD Models
C390PB Part Data Attributes:
|
C390PB
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C390PB
Powerex Power Semiconductors
Silicon Controlled Rectifier, 700A I(T)RMS, 450000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, POW-R-DISC-3
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | SC-3 | |
Package Description | DISK BUTTON, O-CXDB-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 1988-03-01 | |
Circuit Commutated Turn-off Time-Nom | 125 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 45 mA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 450000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 700 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for C390PB
This table gives cross-reference parts and alternative options found for C390PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C390PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C390PB | Silicon Controlled Rectifier, 450000mA I(T), 1200V V(DRM) | Harris Semiconductor | C390PB vs C390PB |