Part Details for C390X030Y1J by Panduit Corp
Overview of C390X030Y1J by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C390X030Y1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0852
|
Newark | Laser/Ink Jet, Comp Label, Non-Adhesive Rohs Compliant: Yes |Panduit C390X030Y1J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C390X030Y1J
|
Avnet Americas | LASER INK/JETWHITE NON-ADHESIVE LABEL, 3.900 X 0.300 - Labels that come on sheets or rolls (Alt: C390X030Y1J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.2417 | Buy Now |
DISTI #
PANC390X030Y1J
|
Heilind Electronics | LASERINK JET, COMP LABEL, NON- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C390X030Y1J
|
Avnet Americas | LASER INK/JETWHITE NON-ADHESIVE LABEL, 3.900 X 0.300 - Labels that come on sheets or rolls (Alt: C390X030Y1J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.2417 | Buy Now |
DISTI #
000000000001146014
|
Sager | Wire Labels & Markers Laser/Ink Jet Comp LBL Non-ADH Min Qty: 1000 | 0 |
|
$0.2116 / $0.2410 | Buy Now |
DISTI #
3282711
|
Farnell | LABEL, 99.1MM X 7.6MM, POLYESTER, WHITE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$286.1410 | Buy Now |
Part Details for C390X030Y1J
C390X030Y1J CAD Models
C390X030Y1J Part Data Attributes:
|
C390X030Y1J
Panduit Corp
Buy Now
|
Compare Parts:
C390X030Y1J
Panduit Corp
|
Samacsys Manufacturer | Panduit |