Part Details for C3910BAAAA by Arcolectric
Overview of C3910BAAAA by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3910BAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J8180
|
Newark | Toggle Switch, Spdt, 16A, 250Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:3900 Series, Contact Current Max:16A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C3910BAAAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1140 |
|
$5.7200 / $7.3900 | Buy Now |
DISTI #
38AJ6345
|
Newark | C3910Ba/Elektron/Arcolectric |Arcolectric (Bulgin Limited) C3910BAAAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $6.6300 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
510 In Stock |
|
$6.4000 / $9.3100 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
510 In Stock |
|
$6.4000 / $9.3100 | Buy Now |