Part Details for C3950BA by Bulgin
Overview of C3950BA by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3950BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4303
|
Newark | Toggle Switch, Dpst, 20A, 277Vac, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:3900 Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Bulgin Limited C3950BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 954 |
|
$7.5100 | Buy Now |
DISTI #
1091-1029-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1887 In Stock |
|
$7.9750 / $13.3400 | Buy Now |
DISTI #
167-C3950BA
|
Mouser Electronics | Toggle Switches DPST Toggle Switch RoHS: Compliant | 67 |
|
$9.0100 / $13.3400 | Buy Now |
DISTI #
V99:2348_19932146
|
Arrow Electronics | Switch Toggle ON OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 610 |
|
$7.7050 / $9.4290 | Buy Now |
Part Details for C3950BA
C3950BA CAD Models
C3950BA Part Data Attributes:
|
C3950BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C3950BA
Bulgin
Toggle Switch, DPST, On-off, Latched, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | METAL LEVER | |
Body Height | 16.9926 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |