Part Details for C3950BBAAA by Arcolectric
Overview of C3950BBAAA by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3950BBAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J8184
|
Newark | Toggle Switch, Dpst, 16A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:3900 Series, Contact Current Max:16A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C3950BBAAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2310 |
|
$7.2500 / $9.0100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk RoHS: Compliant |
1130 In Stock |
|
$6.6700 / $8.6100 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk RoHS: Compliant |
1130 In Stock |
|
$6.6700 / $8.6100 | Buy Now |