Part Details for C3AW-1A-8F by OMRON Electronic Components LLC
Overview of C3AW-1A-8F by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3AW-1A-8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3215
|
Newark | Ip6X Trigger Switch Rohs Compliant: Yes |Omron Electronic Components C3AW-1A-8F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.6600 | Buy Now |
DISTI #
Z13011-ND
|
DigiKey | SWITCH SNAP ACTION 0.01A 42V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
36 In Stock |
|
$6.5593 / $9.9300 | Buy Now |
DISTI #
71556549
|
RS | Trigger Switch dust proof vibration/shock resistant | Omron Electronic Components C3AW-1A-8F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$7.0300 / $9.3700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch Trigger Switch 0.01A RoHS: Compliant |
86 In Stock |
|
$6.0100 / $9.1300 | Buy Now |
DISTI #
C3AW-1A-8F
|
TME | Switch: push-button, OFF-(ON),ON-ON, Leads: lead x8, 56x16x32.7mm Min Qty: 1 | 0 |
|
$7.9300 / $8.7600 | RFQ |
|
Master Electronics | Electromechanical Switch Trigger Switch 0.01A RoHS: Compliant |
86 In Stock |
|
$6.0100 / $9.1300 | Buy Now |