Part Details for C3C01M002 by Mueller Electric Company
Overview of C3C01M002 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3C01M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2063
|
Newark | M12 Cordset, 3-Position Female Straight To Open End, 18 Awg, 2M Rohs Compliant: Yes |Mueller Electric C3C01M002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.6200 | Buy Now |
DISTI #
314-C3C01M002-ND
|
DigiKey | CBL CIRC 3POS FMALE 6.56' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
8 In Stock |
|
$15.8800 | Buy Now |
DISTI #
548-C3C01M002
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$11.9100 / $15.8800 | Order Now |
DISTI #
74994447
|
RS | M12 Cordset, 3-Position Female Straight to Open End, 18 AWG, 2M | Mueller C3C01M002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2700 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9900 / $15.8800 | Buy Now |