Part Details for C3E-12.000-12-3030-X by Aker Technology Company Ltd
Overview of C3E-12.000-12-3030-X by Aker Technology Company Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3E-12.000-12-3030-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6730
|
Newark | Crystal, 12Mhz, 12Pf, Smd, Frequency Nom:12Mhz, Crystal Case:Smd, 3.4Mm X 2.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:C3E Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Aker C3E-12.000-12-3030-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17107 |
|
$0.9160 / $1.5600 | Buy Now |
DISTI #
70417805
|
RS | Crystal SMD 12MHz 2.5x3.2mm | Aker C3E-12.000-12-3030-X RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Future Electronics | Crystal 12MHz, ±30ppm, 4-Pin SMD, 3.2 x 2.5 x 0.75mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
DISTI #
1538852RL
|
element14 Asia-Pacific | CRYSTAL, 12MHZ, 12PF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 14107 |
|
$0.7226 / $0.8636 | Buy Now |
DISTI #
1538852
|
element14 Asia-Pacific | CRYSTAL, 12MHZ, 12PF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 14107 |
|
$0.7226 / $1.5648 | Buy Now |
DISTI #
1538852
|
Farnell | CRYSTAL, 12MHZ, 12PF, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 17107 |
|
$1.0432 / $1.7158 | Buy Now |
DISTI #
1538852RL
|
Farnell | CRYSTAL, 12MHZ, 12PF, SMD RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 17107 |
|
$1.0432 / $1.1948 | Buy Now |