Part Details for C3E-26.000-12-1010-X by Aker Technology Company Ltd
Overview of C3E-26.000-12-1010-X by Aker Technology Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for C3E-26.000-12-1010-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2645
|
Newark | Crystal, 26Mhz, 12Pf, 2.5X3.2Mm, Smd, Frequency Nom:26Mhz, Crystal Case:Smd, 3.4Mm X 2.7Mm, Frequency Stability +/-:10Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:10Ppm, Product Range:C3E Series, Operating Temperature Rohs Compliant: Yes |Aker C3E-26.000-12-1010-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1239 |
|
$1.1500 / $1.9700 | Buy Now |
DISTI #
70418107
|
RS | Crystal SMD 26MHz 2.5x3.2mm | Aker C3E-26.000-12-1010-X RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $2.8100 | RFQ |