C3M0025065D
Wolfspeed
Description: Power Field-Effect Transistor, 97A I(D), 650V, 0.034ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,

Overview of C3M0025065D by Wolfspeed

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for C3M0025065D by Wolfspeed

Part # Manufacturer Description Stock Price Buy
DISTI # 1697-C3M0025065D-ND
DigiKey GEN 3 650V 25 M SIC MOSFET Min Qty: 1 Lead time: 34 Weeks Container: Tube 408
In Stock
  • 1 $31.0800
  • 30 $25.7653
  • 120 $24.1549
$24.1549 / $31.0800 Buy Now
DISTI # 941-C3M0025065D
Mouser Electronics SiC MOSFETs 650V MOSFET 25mOHMS SiC MOSFET RoHS: Compliant 1606
  • 1 $28.0000
  • 10 $25.9200
  • 30 $22.2800
  • 60 $21.1400
  • 120 $20.8600
  • 270 $20.7300
$20.7300 / $28.0000 Buy Now
DISTI # 71281453
Verical Trans MOSFET N-CH SiC 650V 97A 3-Pin(3+Tab) TO-247 Min Qty: 1 Package Multiple: 1 Date Code: 2341 Americas - 433
  • 1 $20.4830
  • 10 $19.5470
  • 25 $17.6850
  • 50 $17.4770
  • 100 $16.7620
  • 1,000 $16.5950
$16.5950 / $20.4830 Buy Now
DISTI # C3M0025065D
Richardson RFPD SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 1 0
  • 1 $19.2500
  • 100 $18.4100
$18.4100 / $19.2500 Buy Now
DISTI # C1S155400640300
Chip1Stop SiC, MOSFET, 25mΩ, 650V, TO-247-3, Industrial, Gen 3 RoHS: Compliant Container: Tube 927
  • 1 $23.8000
  • 5 $20.6000
  • 10 $19.6000
  • 50 $17.6000
  • 100 $17.1000
  • 450 $16.3000
  • 900 $14.3000
$14.3000 / $23.8000 Buy Now
DISTI # C1S815400004789
Chip1Stop MOSFET RoHS: Compliant 433
  • 1 $20.4830
  • 10 $19.5470
  • 25 $17.6850
  • 50 $17.4770
  • 100 $16.7620
$16.7620 / $20.4830 Buy Now

CAD Models for C3M0025065D by Wolfspeed
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3M0025065D by Wolfspeed

C3M0025065D
Wolfspeed
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WOLFSPEED INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Wolfspeed
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
650 V
Drain Current-Max (ID)
97 A
Drain-source On Resistance-Max
0.034 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
12 pF
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
326 W
Pulsed Drain Current-Max (IDM)
251 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON CARBIDE
Want to compare parts?
  1. C3M0025065D
    Wolfspeed
    Power Field-Effect Transistor, 97A I(D), 650V, 0.034ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
    VS

Alternate Parts for C3M0025065D

This table gives cross-reference parts and alternative options found for C3M0025065D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3M0025065D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT94N65LC6 Power Field-Effect Transistor Microsemi Corporation C3M0025065D vs APT94N65LC6
APT94N65B2C6 Power Field-Effect Transistor, 95A I(D), 650V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc C3M0025065D vs APT94N65B2C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3M0025065D by Wolfspeed.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3M0025065D by Wolfspeed

Select Manufacturer
Which Manufacturer of C3M0025065D would you like to use for your alert(s)?
  • Please alert me when C3M0025065D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3M0025065D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3M0025065D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3M0025065D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3M0025065D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3M0025065D by Wolfspeed

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: