Part Details for C3M0045075K1 by Wolfspeed
Overview of C3M0045075K1 by Wolfspeed
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3M0045075K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-C3M0045075K1-ND
|
DigiKey | SICFET N-CH 750V 42A TO247 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
233 In Stock |
|
$7.4284 / $11.7300 | Buy Now |
DISTI #
941-C3M0045075K1
|
Mouser Electronics | SiC MOSFETs SiC, MOSFET, 45mohm, 750V, TO-247-4 LP, Industrial RoHS: Compliant | 440 |
|
$7.4200 / $11.7300 | Buy Now |
DISTI #
80324090
|
Verical | Trans MOSFET N-CH SiC 750V 42A 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 432 |
|
$8.1351 | Buy Now |
DISTI #
C3M0045075K1
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 1 | 0 |
|
$7.6400 / $7.9800 | Buy Now |
DISTI #
C1S815400031419
|
Chip1Stop | Unclassified | 432 |
|
$8.1351 | Buy Now |