Part Details for C3P0212N-A by Electro Switch Corporation
Overview of C3P0212N-A by Electro Switch Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3P0212N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2732
|
Newark | Switch, Rotary, Sp12T, 250Ma, 125V, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:C3 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C3P0212N-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6500 / $67.9000 | Buy Now |
DISTI #
451-1007-ND
|
DigiKey | SWITCH ROTARY 2-12POS 100MA 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$36.2388 / $51.5700 | Buy Now |
DISTI #
690-C3P0212N-A
|
Mouser Electronics | Rotary Switches 02-12POS/2P/2 DECKS RoHS: Not Compliant | 0 |
|
$35.8600 / $47.7200 | Order Now |
Part Details for C3P0212N-A
C3P0212N-A CAD Models
C3P0212N-A Part Data Attributes
|
C3P0212N-A
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C3P0212N-A
Electro Switch Corporation
Rotary Switch, 12 Positions, DP12T, On-on, Circular, 0.25A, 28VDC, 18 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | NON-CORROSIVE MATERIALS | |
Body Breadth | 17.78 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 30.48 mm | |
Bushing Length | 0.313 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Indexing Angle | 360 deg | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 12 | |
PCB Hole Count | 18 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for C3P0212N-A
This table gives cross-reference parts and alternative options found for C3P0212N-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3P0212N-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3P0212S-A | Rotary Switch, 12 Positions, DP12T, On-on, Circular, 0.25A, 28VDC, 18 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle | Electro Switch Corporation | C3P0212N-A vs C3P0212S-A |