Part Details for C3R16166HCR by Hammond Manufacturing
Overview of C3R16166HCR by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3R16166HCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8939
|
Newark | Enclosure, Wall Mount, Steel , Gry, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:406Mm, External Width - Metric:406Mm, External Depth - Metric:152Mm, Ip Rating:Ip24, Body Color:Gray Rohs Compliant: Yes |Hammond C3R16166HCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$141.7100 / $152.5400 | Buy Now |
DISTI #
3937-C3R16166HCR-ND
|
DigiKey | BOX STEEL GRAY 16"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$248.2725 / $290.2900 | Buy Now |
DISTI #
C3R16166HCR-ND
|
DigiKey | BOX STEEL GRAY 16"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$136.2632 / $146.7400 | Buy Now |
DISTI #
546-C3R16166HCR
|
Mouser Electronics | Electrical Enclosures Type 3R Hinge Cover - 16 x 16 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$136.2600 / $146.6700 | Order Now |
DISTI #
70316650
|
RS | Enclosure, Junction Box, Continuous Hinge, Steel, NEMA 3R | Hammond Manufacturing C3R16166HCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.8800 / $155.6700 | RFQ |
|
Onlinecomponents.com | enclosure - electrical commercial RoHS: Compliant | 22 Factory Stock |
|
$140.1000 / $150.4800 | Buy Now |
|
Powell Electronics | 3R HINGE COV 16X16X6 Min Qty: 1 | 15 |
|
$136.5500 / $159.6600 | Buy Now |
|
Master Electronics | enclosure - electrical commercial RoHS: Compliant | 22 Factory Stock |
|
$140.1000 / $150.4800 | Buy Now |