Part Details for C3R242410SCNKO by Hammond Manufacturing
Overview of C3R242410SCNKO by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3R242410SCNKO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5033
|
Newark | Enclosure, Junction Box, Galv Steel/Gray, Enclosure Type:Junction Box, Enclosure Material:Galvanized Steel, External Height - Metric:610Mm, External Width - Metric:610Mm, External Depth - Metric:254Mm, Ip Rating:Ip24, Body Color:Grayrohs Compliant: Yes |Hammond C3R242410SCNKO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$247.0500 / $260.0600 | Buy Now |
DISTI #
3937-C3R242410SCNKO-ND
|
DigiKey | TYPE 3R SCREW COVER NO K/O'S- 24 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
Buy Now | |
DISTI #
546-C3R242410SCNKO
|
Mouser Electronics | Electrical Enclosures 3R SCREW COVER 24X24X10 NO KO RoHS: Compliant | 0 |
|
$260.1300 / $268.3900 | Order Now |
DISTI #
74723619
|
RS | Type 3R Screw Cover no K/O's- 24 x 24 x 10 - Steel/Gray | Hammond Manufacturing C3R242410SCNKO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$275.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$242.8800 / $267.1700 | Buy Now |
|
Powell Electronics | 3R SCREW COVER 24X24X10 NO KO Min Qty: 1 | 3 |
|
$340.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$242.8800 / $267.1700 | Buy Now |