There are no models available for this part yet.
Overview of C3RWT448G by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C3RWT448G by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ5006
|
Newark | Wiring Trough, Steel, Natural, 48" L, External Height - Metric:102Mm, External Width - Metric:102Mm, Length - Metric:1.22M, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:48" Rohs Compliant: Yes |Hammond C3RWT448G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$94.8600 / $113.1200 | Buy Now | |
DISTI #
546-C3RWT448G
|
Mouser Electronics | Wire Ducting & Raceways C3RWTG- ASSEMBLY RoHS: Compliant | 0 |
|
$94.7200 / $121.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$86.8400 / $110.1200 | Buy Now | ||
Powell Electronics | Type 3R Wiring Trough - 4x4x48 - Galv Min Qty: 1 | 3 |
|
$88.1600 / $103.0800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$86.8400 / $110.1200 | Buy Now |