Part Details for C4-A40/024VDC (ALTERNATE: R4340Z) by TURCK Inc
Overview of C4-A40/024VDC (ALTERNATE: R4340Z) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4-A40/024VDC (ALTERNATE: R4340Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035363
|
RS | 4PCO Socket Mount Relay Plug In, 6 A, 24V dc | Turck C4-A40/024VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0700 / $46.3300 | RFQ |