Part Details for C40016-000 by TE Connectivity
Overview of C40016-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C40016-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C40016-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: C40016-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3290 / $2.6295 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | 55PC6000-22-6/9-9-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
DISTI #
C40016-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: C40016-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3290 / $2.6295 | Buy Now |
DISTI #
C40016-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: C40016-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3290 / $2.6295 | Buy Now |
DISTI #
RYC55PC6000-22-6/9-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6000-22-6/9-9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC6000-22-6/9-9-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
Part Details for C40016-000
C40016-000 CAD Models
C40016-000 Part Data Attributes
|
C40016-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C40016-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.91 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |