-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 20 OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C40144-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Stainless Steel Olive Drab Cadmium Over Electroless Nickel Entry Size 16 (Alt: C40144-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR18SB00A2016AI | 0 |
|
$41.4800 / $63.8300 | Buy Now |
DISTI #
C40144-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Stainless Steel Olive Drab Cadmium Over Electroless Nickel Entry Size 16 (Alt: C40144-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
000000000005140864
|
Sager | Circular MIL Spec Backshells TXR18SB00A2016AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR18SB00A2016AI | 0 |
|
$41.4800 / $63.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C40144-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C40144-000
TE Connectivity
CONN BACKSHELL ADPT SZ 20 OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Size-Max |