Part Details for C4036NL by Pulse Electronics Corporation
Overview of C4036NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4036NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5613
|
Newark | Spltr,2-Way,0-Deg, power Di Rpb/Tray |Pulse C4036NL RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.2000 | Buy Now |
DISTI #
553-C4036NL-ND
|
DigiKey | SPLTR 2 WAY 0 DEG POWER DI RPB Min Qty: 700 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1877 | Buy Now |
DISTI #
C4036NL
|
Avnet Americas | RF Splitter 2-Way 5MHz to 1000MHz 6-Pin SMD - Trays (Alt: C4036NL) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5151 / $2.8603 | Buy Now |
DISTI #
673-C4036NL
|
Mouser Electronics | Signal Conditioning SPLTR,2-WAY,0-DEG,POWER DI RPB RoHS: Compliant | 0 |
|
$2.8600 / $3.1800 | Order Now |
|
Onlinecomponents.com | SPLTR,2-WAY,0-DEG,POWER DI RPB RoHS: Compliant | 0 |
|
$2.4500 / $5.1300 | Buy Now |
DISTI #
000000000006264131
|
Sager | Signal Conditioning SPLTR,2-WAY,0-DEG,POWER DI RPB Min Qty: 700 | 0 |
|
$2.6000 | Buy Now |