Part Details for C40391-000 by TE Connectivity
Overview of C40391-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C40391-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C40391-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Tin Plated Copper Yellow 600Vac - Bulk (Alt: C40391-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3592 / $0.3934 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.3660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3540 / $0.7414 | Buy Now |
DISTI #
RYC55PC0211-20-4CS2970
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-20-4CS2970 | 0 |
|
Buy Now | |
DISTI #
000000000004963271
|
Sager | Hook-up Wire 55PC0211-20-4CS2970 Min Qty: 1 | 0 |
|
$0.3991 / $0.4990 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3540 / $0.7414 | Buy Now |