Part Details for C406-0530-003 by Bisco
Overview of C406-0530-003 by Bisco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC406AJE | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | |
C406B-2 | Coilcraft Inc | Designer's Kit, 0603HP chip inductors, 2% tol, RoHS | |
C406A | Coilcraft Inc | Designer's Kit, 0603HP chip inductors, 5% tol, RoHS |
Price & Stock for C406-0530-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 263 |
|
RFQ |