Part Details for C40R by XP EMCO
Overview of C40R by XP EMCO
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for C40R
C40R CAD Models
C40R Part Data Attributes
|
C40R
XP EMCO
Buy Now
Datasheet
|
Compare Parts:
C40R
XP EMCO
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMCO HIGH VOLTAGE CORP | |
Package Description | , MODULE,5LEAD,1.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11.5 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.00025 A | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,1.4 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL |