Part Details for C410C912F5G5TA by KEMET Corporation
Overview of C410C912F5G5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C410C912F5G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C410C912F5G5TA-ND
|
DigiKey | CAP CER 9100PF 50V C0G/NP0 AXIAL Min Qty: 900 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2048 | Buy Now |
DISTI #
80-C410C912F5G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 9100pF C0G 1% RoHS: Compliant | 0 |
|
$0.1760 / $0.6600 | Order Now |
Part Details for C410C912F5G5TA
C410C912F5G5TA CAD Models
C410C912F5G5TA Part Data Attributes
|
C410C912F5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C912F5G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for C410C912F5G5TA
This table gives cross-reference parts and alternative options found for C410C912F5G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C912F5G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C912F5G5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C912F5G5TA vs C410C912F5G5TA91707293 |
C410C912F5G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C912F5G5TA vs C410C912F5G5HA |
C410C912F5G5TA7200 | Ceramic Capacitor, Ceramic | KEMET Corporation | C410C912F5G5TA vs C410C912F5G5TA7200 |
C410C912F5G5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C912F5G5TA vs C410C912F5G5HA7200 |
C410C912F5G5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C912F5G5TA vs C410C912F5G5TA9170 |