Part Details for C432 by Martin Sprocket & Gear Inc
Overview of C432 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC432A/BPA | Rochester Electronics LLC | CLC432 - AMPLIFIER, CURRENT FEEDBACK - Dual marked (5962-9472502MPA) | |
HMC432 | Analog Devices | InGaP HBT Divide-by-2 SMT, DC | |
105675-HMC432 | Analog Devices | HMC432 Evaluation PCB |
Price & Stock for C432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72332470
|
RS | 14.5- PA Spur Gear, 4 DP, 32 Teeth, 8" PD, 1.25" ID, Cast Iron | Martin Sprocket & Gear C432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$523.9800 | RFQ |