Part Details for C445MA-005I by Eaton Cutler-Hammer
Overview of C445MA-005I by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6005IDHC#PBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out | |
LT6005IDHC#TRPBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out | |
LT6005IGN#PBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for C445MA-005I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71827461
|
RS | C445 MEASURE MODULE, 45MM, 1-5A, CURRENT | Eaton - Cutler Hammer C445MA-005I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$468.6100 / $526.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$388.9200 / $411.6400 | Buy Now |