Part Details for C45-24P by Orion Fans
Overview of C45-24P by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9496
|
Newark | Fan Power Cord, 45Deg Angle Rcpt, 24", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:45° Angle Receptacle, Current Rating:10A, Cable Length:24", Product Range:- Rohs Compliant: Yes |Orion Fans C45-24P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$1.8000 | Buy Now |
DISTI #
1053-1331-ND
|
DigiKey | FAN CORD 45DEG 24" W/AC PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
312 In Stock |
|
$1.9934 / $2.7700 | Buy Now |
DISTI #
670-C4524P
|
Mouser Electronics | Fan Accessories Fan Cord, One Head, 45 Degree, 24 Inch Lead, NEMA 1-15 AC Plug Added RoHS: Compliant | 378 |
|
$1.9700 / $2.7600 | Buy Now |
DISTI #
70103319
|
RS | Fan Cord, 45deg Plug, NEMA 1-15 Plug, 2 Cond SPT-1 Cbl, 24", 18 AWG, UL | Orion Fans C45-24P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$2.4700 / $2.7700 | Buy Now |
DISTI #
ORNC45-24P
|
Heilind Electronics | Americas - 3 in Stock |
|
$2.5500 | Buy Now | |
|
Onlinecomponents.com | Standard cord, one head, AC plug added, 24", 45 deg RoHS: Compliant |
200 In Stock |
|
$1.8200 / $3.0100 | Buy Now |
|
Quest Components | POWER CORD/PLUG | 2 |
|
Buy Now | |
DISTI #
ORNC45-24P
|
Interstate Connecting Components | 1 |
|
$2.5500 | Buy Now | |
|
Powell Electronics | Fan Cords & Accessories Fan Cord 45 Degree 24" NEMA 1-15 Plug Min Qty: 1 | 113 |
|
$2.3500 / $2.7800 | Buy Now |
DISTI #
4035000
|
element14 Asia-Pacific | RCP CORD, 45DEG, 24INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Container: Each | 194 |
|
$2.0916 / $2.8475 | Buy Now |