Part Details for C45-2DC-60 by Orion Fans
Overview of C45-2DC-60 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-2DC-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7101
|
Newark | 45 Degree, 2 Heads, 60In Lead, 10A 125/250Vac |Orion Fans C45-2DC-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.6800 | Buy Now |
DISTI #
1053-1336-ND
|
DigiKey | FAN CORD 45DEG 2POS 60" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
514 In Stock |
|
$2.9250 / $2.9700 | Buy Now |
DISTI #
670-C45-2DC-60
|
Mouser Electronics | Fan Accessories Fan Cord, 2-Head Daisy Chain, 45 Degree, 60 Inch Lead RoHS: Compliant | 17 |
|
$3.0400 / $4.2200 | Buy Now |
DISTI #
70103496
|
RS | Fan Cord, Daisy Chain, Two 45deg plugs, Blunt cut end,60 in. | Orion Fans C45-2DC-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$3.8900 / $4.2300 | Buy Now |
|
Onlinecomponents.com | Daisy Chain, blunt cut, two head, 60", 45 deg RoHS: Compliant |
96 In Stock |
|
$2.6900 / $4.2800 | Buy Now |
|
Powell Electronics | Daisy Chain, blunt cut, two head, 60", 45 deg Min Qty: 1 | 96 |
|
$3.6000 / $4.2500 | Buy Now |
|
Master Electronics | Daisy Chain, blunt cut, two head, 60", 45 deg RoHS: Compliant |
96 In Stock |
|
$2.6900 / $4.2800 | Buy Now |
|
Neutron USA | Fan Accessories FanCord 45 Degree 2Pos 60" | 0 |
|
$33.7400 | Buy Now |
DISTI #
10142696
|
TestEquity LLC | Orion Fans C45-2DC-60 Fan Power Cord, 45 Deg, 2-Head Daisy Chain, 60" Lead Length, Black | 0 |
|
$3.9000 | Buy Now |