Part Details for C45-2DC-72P by Orion Fans
Overview of C45-2DC-72P by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-2DC-72P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9493
|
Newark | Fan Power Cord, 45Deg Angle Rcpt, 72", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:45° Angle Receptacle, Current Rating:10A, Cable Length:72", Product Range:- Rohs Compliant: Yes |Orion Fans C45-2DC-72P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.1100 / $5.3900 | Buy Now |
DISTI #
51AK0599
|
Newark | Rcp Cord, 45Deg, 72Inch, Orions Fans Rohs Compliant: Yes |Orion Fans C45-2DC-72P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $7.4400 | Buy Now |
DISTI #
1053-1337-ND
|
DigiKey | FAN CORD 45DEG 2POS 72" AC PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
830 In Stock |
|
$3.7133 / $5.1500 | Buy Now |
DISTI #
670-C45-2DC72P
|
Mouser Electronics | Fan Accessories Fan Cord, 2-Head Daisy Chain, 45 Degree, 72 Inch Lead, NEMA 1-15 AC Plug Added RoHS: Compliant | 25 |
|
$3.7100 / $5.1000 | Buy Now |
DISTI #
70103324
|
RS | Fan Cord, 45deg Plug, NEMA 1-15 Plug, 2 Cond SPT-1 Cbl, 72", 18 AWG, UL | Orion Fans C45-2DC-72P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 34 |
|
$4.5800 / $5.1500 | Buy Now |
DISTI #
ORNC45-2DC-72P
|
Heilind Electronics | FAN CORD 2 POS. 72 AC PLU | Americas - 16 in Stock |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | Daisy Chain, two head, AC plug added, 72", 45 deg RoHS: Compliant |
119 In Stock |
|
$3.2800 / $5.2200 | Buy Now |
DISTI #
ORNC45-2DC-72P
|
Interstate Connecting Components | FAN CORD 2 POS. 72 AC PLU | 5 |
|
$4.7500 | Buy Now |
|
Powell Electronics | Daisy Chain, two head, AC plug added, 72", 45 deg Min Qty: 1 | 80 |
|
$4.3800 / $5.1800 | Buy Now |
DISTI #
4035002
|
element14 Asia-Pacific | RCP CORD, 45DEG, 72INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$4.1465 / $5.2180 | Buy Now |
Part Details for C45-2DC-72P
C45-2DC-72P CAD Models
C45-2DC-72P Part Data Attributes
|
C45-2DC-72P
Orion Fans
Buy Now
|
Compare Parts:
C45-2DC-72P
Orion Fans
|
Samacsys Manufacturer | Orion Fans |