Part Details for C45-2DC-84 by Orion Fans
Overview of C45-2DC-84 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-2DC-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0600
|
Newark | Rcp Cord, 45Deg, 84Inch, Orions Fans Rohs Compliant: Yes |Orion Fans C45-2DC-84 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.1600 / $5.4600 | Buy Now |
DISTI #
91AH9494
|
Newark | Fan Power Cord, 45Deg Angle Rcpt, 84", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:45° Angle Receptacle, Current Rating:10A, Cable Length:84", Product Range:- Rohs Compliant: Yes |Orion Fans C45-2DC-84 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.4900 | Buy Now |
DISTI #
1053-1338-ND
|
DigiKey | FAN CORD 45DEG 2POS 84" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
49 In Stock |
|
$3.7914 / $5.2600 | Buy Now |
DISTI #
670-C452DC-84
|
Mouser Electronics | Fan Accessories Fan Cord, 2-Head Daisy Chain, 45 Degree, 84 Inch Lead RoHS: Compliant | 4 |
|
$3.7200 / $5.1600 | Buy Now |
DISTI #
70859483
|
RS | Fan Cord, Daisy Chain, Blunt Cut, Two Head,84in,45 Deg | Orion Fans C45-2DC-84 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 / $5.2600 | RFQ |
|
Onlinecomponents.com | Daisy Chain, blunt cut, two head, 84", 45 deg RoHS: Compliant | 0 |
|
$3.4600 / $5.7300 | Buy Now |
|
Powell Electronics | Daisy Chain, blunt cut, two head, 84", 45 deg Min Qty: 1 | 58 |
|
$4.4800 / $5.2900 | Buy Now |
DISTI #
4035003
|
element14 Asia-Pacific | RCP CORD, 45DEG, 84INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$4.0364 / $5.3354 | Buy Now |
DISTI #
4035003
|
Farnell | RCP CORD, 45DEG, 84INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 100 |
|
$6.2682 / $13.1177 | Buy Now |
|
Neutron USA | Fan Accessories 2/84" DAISY CHAIN | 39 |
|
$33.7400 | Buy Now |
Part Details for C45-2DC-84
C45-2DC-84 CAD Models
C45-2DC-84 Part Data Attributes
|
C45-2DC-84
Orion Fans
Buy Now
|
Compare Parts:
C45-2DC-84
Orion Fans
|
Samacsys Manufacturer | Orion Fans |