Part Details for C45-60P by Orion Fans
Overview of C45-60P by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9503
|
Newark | Fan Power Cord, 45Deg Angle Rcpt, 60", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:45° Angle Receptacle, Current Rating:10A, Cable Length:60", Product Range:- Rohs Compliant: Yes |Orion Fans C45-60P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$2.0300 | Buy Now |
DISTI #
51AK0609
|
Newark | Rcp Cord, 45Deg, 60Inch, Orions Fans Rohs Compliant: Yes |Orion Fans C45-60P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.7500 | Buy Now |
DISTI #
1053-1346-ND
|
DigiKey | FAN CORD 45DEG W/AC PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
44 In Stock |
|
$2.5797 / $3.5800 | Buy Now |
DISTI #
670-C4560P
|
Mouser Electronics | Fan Accessories Fan Cord, One Head, 45 Degree, 60 Inch Lead, NEMA 1-15 AC Plug Added RoHS: Compliant | 0 |
|
$2.8300 / $3.4300 | Order Now |
|
Onlinecomponents.com | Standard cord, one head, AC plug added, 60", 45 deg RoHS: Compliant |
26 In Stock |
|
$2.2800 / $3.6200 | Buy Now |
|
Powell Electronics | Standard cord, one head, AC plug added, 60", 45 deg Min Qty: 1 | 50 |
|
$3.0500 / $3.6000 | Buy Now |
DISTI #
4035012
|
element14 Asia-Pacific | RCP CORD, 45DEG, 60INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$2.8108 / $3.6841 | Buy Now |
DISTI #
4035012
|
Farnell | RCP CORD, 45DEG, 60INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 90 |
|
$4.7443 / $12.4600 | Buy Now |
|
Master Electronics | Standard cord, one head, AC plug added, 60", 45 deg RoHS: Compliant |
26 In Stock |
|
$2.2800 / $3.6200 | Buy Now |
|
Neutron USA | Fan Accessories Fan Cord 45 Degree 60" NEMA 1-15 Plug | 50 |
|
$33.7500 | Buy Now |
Part Details for C45-60P
C45-60P CAD Models
C45-60P Part Data Attributes
|
C45-60P
Orion Fans
Buy Now
|
Compare Parts:
C45-60P
Orion Fans
|
Samacsys Manufacturer | Orion Fans |