Part Details for C450-MV4050C-AFW-VS by OMRON Corporation
Overview of C450-MV4050C-AFW-VS by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C450 | Coilcraft Inc | Designer's Kit, 0805AF chip inductors, 5% tol, RoHS, halogen-free | |
HMC450QS16GE | Analog Devices | pow amp SMT, 0.8 - 1.0 GHz | |
108349-HMC450QS16G | Analog Devices | HMC450QS16G Evaluation PCB |
Price & Stock for C450-MV4050C-AFW-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C450MV4050CAFWVS
|
Avnet Americas | - Bulk (Alt: C450MV4050CAFWVS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |