-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2451-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1226 | Buy Now |
DISTI #
502-C46206LRX
|
Mouser Electronics | Slide Switches 2POS DPDT PC SWITCH RoHS: Compliant | 765 |
|
$2.0300 / $3.2300 | Buy Now |
DISTI #
70214440
|
RS | SWITCH SLIDE DPDT LOCKING | Switchcraft C46206LRX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 28 |
|
$0.9900 | Buy Now |
|
Onlinecomponents.com | Switch Slide - DPDT - Extended Top Slide - 3A - 125VAC - 125VDC - PC Pins Thru-Hole. RoHS: Compliant | 0 |
|
$2.0200 / $4.2400 | Buy Now |
DISTI #
000000000002482899
|
Sager | Slide Switches 2POS DPDT PC SWITCH Min Qty: 1 | 0 |
|
$2.3700 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C46206LRX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C46206LRX
Switchcraft Conxall
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 13.46 mm | |
Body Height | 7.49 mm | |
Body Length or Diameter | 22.35 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |