Part Details for C462C by Essentra Components
Overview of C462C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C462C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-C462C
|
Mouser Electronics | Conduit Fittings & Accessories 2.125 ID 1.000 L ROUND END CAP:PVC YELLOW RoHS: Compliant | 0 |
|
$1.2600 / $2.5600 | Order Now |
DISTI #
72926477
|
RS | Standard Flexible End Cap, 2.125" ID, Yellow PVC | Essentra Components C462C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 54 mm (2.125 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 60 °C (140 °F) RoHS: Compliant | 0 |
|
$1.2500 / $1.8500 | Buy Now |