Part Details for C477853001 by TE Connectivity
Overview of C477853001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for C477853001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCC477853001
|
Heilind Electronics | VG-95218-T023-C015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCC477853001
|
Interstate Connecting Components | VG-95218-T023-C015 | 0 |
|
Buy Now |
Part Details for C477853001
C477853001 CAD Models
C477853001 Part Data Attributes:
|
C477853001
TE Connectivity
Buy Now
|
Compare Parts:
C477853001
TE Connectivity
Wire And Cable, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Jacket Material | ZEROHAL | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |