Part Details for C4842A.41.10 by Carol Cable
Overview of C4842A.41.10 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4842A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M5938
|
Newark | Shld Multipair, 2 Pair, 24Awg, 304.8M, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Voltage Rating:30V Rohs Compliant: Yes |Carol Cable/general Cable C4842A.41.10 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,238.3900 / $1,455.6500 | Buy Now |
DISTI #
71997440
|
RS | Multi-Conductor Cable, 24Awg/4C, 300V, Shielded Gray PVC | Carol Brand / General Cable C4842A.41.10 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,217.0100 | RFQ |