Part Details for C4842A.41.10 by Prysmian Spa
Overview of C4842A.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4842A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4842AG-1000-ND
|
DigiKey | MULTI-PAIR 4CON 24AWG GRAY Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
1000 In Stock |
|
$0.8777 / $1.0060 | Buy Now |
DISTI #
C4842AG-100-ND
|
DigiKey | MULT-PAIR 4COND 24AWG GRAY 30.5M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$131.9550 / $207.3600 | Buy Now |
DISTI #
C4842AG-50-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$67.2350 / $105.6500 | Buy Now |
DISTI #
C4842AG-500-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG GRAY 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$528.6120 / $656.2100 | Buy Now |