Part Details for C485 by Thomas & Betts
Overview of C485 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-485XGLD | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for C485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper 22.86mm Electro Tin RoHS: Compliant |
1665 In Stock |
|
$0.9000 / $1.4830 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper 22.86mm Electro Tin RoHS: Compliant |
1665 In Stock |
|
$0.9000 / $1.4830 | Buy Now |
Part Details for C485
C485 CAD Models
C485 Part Data Attributes
|
C485
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C485
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |