Part Details for C486 by Thomas & Betts
Overview of C486 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC486ISW#PBF | Analog Devices | 4x L Pwr RS485 Drvr | |
LTC486ISW#TRPBF | Analog Devices | 4x L Pwr RS485 Drvr | |
LTC486CSW#TRPBF | Analog Devices | 4x L Pwr RS485 Drvr |
Price & Stock for C486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper 18.54mm Electro Tin RoHS: Compliant |
331 In Stock |
|
$0.9000 / $1.4830 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper 18.54mm Electro Tin RoHS: Compliant |
331 In Stock |
|
$0.9000 / $1.4830 | Buy Now |
Part Details for C486
C486 CAD Models
C486 Part Data Attributes
|
C486
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C486
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |