Part Details for C49-A9 by ETRI Rosenburg
Overview of C49-A9 by ETRI Rosenburg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C49-A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Axial Fan - 230 VAC - 50/60Hz - 0.30/0.43A - 940/1025m³/h - 2655/2915RPM - 61/64dB(A) - 218mm x 218mm x 83mm - Clockwise Rotation. RoHS: Compliant |
2 In Stock |
|
$408.0000 / $419.0000 | Buy Now |
|
Master Electronics | AC Axial Fan - 230 VAC - 50/60Hz - 0.30/0.43A - 940/1025m³/h - 2655/2915RPM - 61/64dB(A) - 218mm x 218mm x 83mm - Clockwise Rotation. RoHS: Compliant |
2 In Stock |
|
$408.0000 / $419.0000 | Buy Now |