Part Details for C49.034 by Proctor & Gamble
Overview of C49.034 by Proctor & Gamble
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C49.034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG-C49.034
|
TME | Grinding pin, Ø: 125mm, Øhole: 16mm, Granularity: 80, W: 15mm Min Qty: 1 | 0 |
|
$18.5700 / $21.8900 | RFQ |