-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 25J OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C49573-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Nickel Aluminum Bronze Olive Drab Cadmium Over Electroless Nickel Entry Size 16 (Alt: C49573-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$305.7144 / $367.8936 | Buy Now |
DISTI #
RYCTXR40BB00-2416AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BB00-2416AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40BB00-2416AI | 0 |
|
$327.4000 / $832.7600 | Buy Now |
DISTI #
RYCTXR40BB00-2416AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BB00-2416AI | 0 |
|
Buy Now | |
DISTI #
000000000005140878
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40BB00-2416AI Min Qty: 1 | 0 |
|
$340.0400 / $388.6200 | Buy Now |
|
Master Electronics | TXR40BB00-2416AI | 0 |
|
$327.4000 / $832.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C49573-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C49573-000
TE Connectivity
CONN BACKSHELL ADPT SZ 25J OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |