Part Details for C4D0206N-A by Electro Switch Corporation
Overview of C4D0206N-A by Electro Switch Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4D0206N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4593
|
Newark | Switch, Rotary, Dp6T, 500Ma, 125V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:125V, Product Range:C4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C4D0206N-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$24.9300 / $27.0000 | Buy Now |
DISTI #
451-1012-ND
|
DigiKey | SWITCH ROTARY 2-6POS 300MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
51 In Stock |
|
$26.3913 / $40.6000 | Buy Now |
DISTI #
690-C4D0206N-A
|
Mouser Electronics | Rotary Switches 02-06POS/2P/1 DECK RoHS: Compliant | 83 |
|
$16.5900 / $27.9300 | Buy Now |
DISTI #
77835447
|
Verical | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC Min Qty: 3 Package Multiple: 1 Date Code: 2406 | Americas - 335 |
|
$21.6080 / $26.9174 | Buy Now |
|
Quest Components | ROTARY SWITCH | 40 |
|
$19.1160 / $21.2400 | Buy Now |
|
Quest Components | ROTARY SWITCH | 1 |
|
$23.9584 | Buy Now |
DISTI #
1383540
|
element14 Asia-Pacific | SWITCH, ROTARY, DP6T, 500mA, 125V RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$26.9717 / $28.6676 | Buy Now |
DISTI #
1383540
|
Farnell | SWITCH, ROTARY, DP6T, 500mA, 125V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 93 |
|
$26.0326 / $36.6976 | Buy Now |
|
Master Electronics | Fully Enclosed Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 60° Index - Solder Terminals |
346 In Stock |
|
$16.7400 / $21.8300 | Buy Now |
|
Neutron USA | Rotary Switches 02-06POS/2P/1 DECK | 30 |
|
$92.4800 | Buy Now |
Part Details for C4D0206N-A
C4D0206N-A CAD Models
C4D0206N-A Part Data Attributes:
|
C4D0206N-A
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C4D0206N-A
Electro Switch Corporation
Rotary Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 20.12 mm | |
Body Length or Diameter | 28.58 mm | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH |